395-118-523-858

Heilind Number:EDA395-118-523-858
Manufacturer:EDAC
Manufacturer Number:395-118-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-523-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Boasting a sleek black design, this connector features 118 positions across 2 rows, ensuring seamless communication between circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable and safe operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Ideal for various applications, this connector is a vital component for seamless PCB integration.