395-118-524-201

Heilind Number:EDA395-118-524-201
Manufacturer:EDAC
Manufacturer Number:395-118-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-524-201

Detailed Description

Enhance connectivity on your printed circuit boards with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3 A. Boasting two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for up to 118 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees stable performance in various environments. Upgrade your PCB assembly with this essential component for efficient and secure data transmission.