395-118-524-212

Heilind Number:EDA395-118-524-212
Manufacturer:EDAC
Manufacturer Number:395-118-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-524-212

Detailed Description

Enhance your PCB connections with our cutting-edge, black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows and a pitch of .1 inches, it offers seamless integration onto your board. Boasting 118 positions and an amperage of 3A, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade to this premium connector for efficient and secure board-to-board connections.