395-118-524-288

Heilind Number:EDA395-118-524-288
Manufacturer:EDAC
Manufacturer Number:395-118-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-524-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 118 positions, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also adds a sleek finish to your PCB assembly. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise alignment on your board. Crafted with copper alloy contacts, it guarantees reliable conductivity even in demanding environments. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Perfect for use in a wide range of applications, this connector is a must-have component for any electronics enthusiast or professional. Upgrade your connectivity solutions today and experience seamless data transfer like never before.