395-118-524-512

Heilind Number:EDA395-118-524-512
Manufacturer:EDAC
Manufacturer Number:395-118-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-524-512

Detailed Description

Enhance your PCB connections with our robust and reliable Board To Board Card Edge Connector. Designed with precision, this connector features a pitch of .1 inches and accommodates 118 positions across two rows, ensuring seamless and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. With a straight mount orientation and a row spacing of .2 inches, installation is hassle-free. Elevate your connectivity solutions with this essential component.