395-118-524-802

Heilind Number:EDA395-118-524-802
Manufacturer:EDAC
Manufacturer Number:395-118-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-524-802

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a high amperage of 3A for efficient power transmission. With two rows and a total of 118 positions spaced at a pitch of .1 inches, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Ideal for a wide range of applications, it's a must-have component for any professional setup.