395-118-524-812

Heilind Number:EDA395-118-524-812
Manufacturer:EDAC
Manufacturer Number:395-118-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-524-812

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector, designed for seamless integration in electronic devices. With a durable housing made of UL 94V-0 thermoplastic polyester, it ensures reliability in various operating environments, even in temperatures ranging from -40 to 105°C. Featuring two rows of 118 copper alloy contacts, with a precise pitch and row spacing of .1 and .2 inches respectively, it facilitates efficient data transfer. The straight mount orientation allows for easy installation on PCBs, making it ideal for a wide range of applications in the electronics industry. Trust in this connector for secure and stable connections in your electronic designs.