395-118-525-201

Heilind Number:EDA395-118-525-201
Manufacturer:EDAC
Manufacturer Number:395-118-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-201

Detailed Description

Introducing our high-performance 395-118-525-201 Board To Board PCB Connector in sleek black. Designed for seamless connectivity, this connector boasts a powerful 3A amperage and is crafted with UL 94V-0 Thermoplastic Polyester housing material for optimal safety and durability. With two rows of copper alloy contacts, featuring a .1-inch pitch and .2-inch row spacing, it offers a total of 118 positions for versatile PCB integration. Its straight mount orientation ensures easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding applications in the electronics industry. Trust in its superior quality and performance to elevate your connectivity solutions.