395-118-525-202

Heilind Number:EDA395-118-525-202
Manufacturer:EDAC
Manufacturer Number:395-118-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-202

Detailed Description

Introducing our 395-118-525-202 Card Edge Connector, a versatile and high-performance solution for your PCB connectivity needs. This black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and safety. With two rows of copper alloy contacts, offering a total of 118 positions, you can achieve seamless and reliable connections on your circuit board. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the quality and efficiency of our product to elevate your electronic designs.