395-118-525-203

Heilind Number:EDA395-118-525-203
Manufacturer:EDAC
Manufacturer Number:395-118-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-203

Detailed Description

Introducing our cutting-edge 395-118-525-203 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers exceptional signal integrity and conductivity. Its 118 positions provide ample room for complex circuitry, making it ideal for a wide range of applications. Designed for easy integration, the 395-118-525-203 features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, guaranteeing reliable performance even in harsh environments. Upgrade your PCB connectivity with this top-of-the-line connector, a must-have for any electronics project.