395-118-525-212

Heilind Number:EDA395-118-525-212
Manufacturer:EDAC
Manufacturer Number:395-118-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-212

Detailed Description

Introducing our high-performance 395-118-525-212 Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring an ultra-durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and style. With two rows and a total of 118 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial and commercial applications. Trust in the 395-118-525-212 for efficient and secure PCB connections every time.