395-118-525-278

Heilind Number:EDA395-118-525-278
Manufacturer:EDAC
Manufacturer Number:395-118-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-278

Detailed Description

Introducing the 395-118-525-278 Board To Board PCB Connector, a cutting-edge solution for seamless and reliable electronic connections. Featuring a sleek black design, this connector offers exceptional performance with an amperage rating of 3A, making it ideal for high-speed data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and longevity in any application. With two rows and 118 positions, it provides ample connectivity options while maintaining a compact .1-inch pitch and .2-inch row spacing. Engineered for precision, this connector guarantees secure and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust the 395-118-525-278 for seamless board-to-board connections in your electronic projects.