395-118-525-288

Heilind Number:EDA395-118-525-288
Manufacturer:EDAC
Manufacturer Number:395-118-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-288

Detailed Description

Introducing our 395-118-525-288 Black Card Edge Connector, a high-performance and reliable solution for your PCB connectivity needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers superior durability. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it provides efficient and secure connections for up to 118 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic designs.