395-118-525-502

Heilind Number:EDA395-118-525-502
Manufacturer:EDAC
Manufacturer Number:395-118-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-502

Detailed Description

Introducing our 395-118-525-502 Black Card Edge Connector, a high-performance solution for seamless PCB connectivity. Engineered for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance even in the most demanding environments. With two rows of precision-machined Copper Alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, it provides secure and efficient board-to-board connections. Boasting 118 positions, this connector offers ample connectivity options for your PCB assembly needs. Designed for straight mount orientation, it guarantees easy installation and a secure fit. With an operating temperature range of -40 to 105 °C, you can rely on this connector for consistent performance in a wide range of operating conditions. Trust in the superior quality and durability of our Card Edge Connector for all your PCB interconnect needs.