395-118-525-508

Heilind Number:EDA395-118-525-508
Manufacturer:EDAC
Manufacturer Number:395-118-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-508

Detailed Description

Introducing our high-performance 395-118-525-508 Card Edge Connector, designed for seamless PCB connectivity in black. With a robust amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting functionality. Featuring two rows and a .1-inch pitch with .2-inch row spacing, it offers efficient signal transmission across 118 positions. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in the 395-118-525-508 for superior performance and durability in your PCB connections.