395-118-525-512

Heilind Number:EDA395-118-525-512
Manufacturer:EDAC
Manufacturer Number:395-118-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-512

Detailed Description

Introducing our top-of-the-line Board To Board PCB Connector, SKU 395-118-525-512, designed for seamless and reliable connectivity in electronic devices. This high-performance connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 118 positions at a pitch of .1 inches, it allows for efficient data transmission. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in our product to deliver exceptional quality and connectivity for all your PCB assembly needs.