395-118-525-588

Heilind Number:EDA395-118-525-588
Manufacturer:EDAC
Manufacturer Number:395-118-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-588

Detailed Description

Introducing our high-performance 395-118-525-588 Black Board To Board PCB Connector, designed for seamless and reliable interconnections in your electronic devices. With a robust amperage rating of 3A, this connector ensures efficient power delivery. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The 118 positions allow for versatile connectivity options. Engineered for straight mount orientation, it is easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in the quality and performance of this product for seamless board-to-board connections.