395-118-525-802

Heilind Number:EDA395-118-525-802
Manufacturer:EDAC
Manufacturer Number:395-118-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-802

Detailed Description

Introducing our high-performance Board To Board PCB Connector, 395-118-525-802. Designed for seamless interconnection within electronic devices, this connector boasts unparalleled reliability and efficiency. With a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows of 118 positions each, it allows for extensive connectivity on a compact .1 inch pitch. The contact material, made of Copper Alloy, ensures optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the quality and performance of this essential component for your PCB assembly needs.