395-118-525-804

Heilind Number:EDA395-118-525-804
Manufacturer:EDAC
Manufacturer Number:395-118-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-804

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-118-525-804. Designed for seamless connectivity in demanding electronic applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With two rows of precisely engineered contact points made of Copper Alloy, it guarantees efficient power transfer with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment and secure mating, accommodating a total of 118 positions for extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in the quality and performance of our product to meet your connectivity needs with precision and reliability.