395-118-525-807

Heilind Number:EDA395-118-525-807
Manufacturer:EDAC
Manufacturer Number:395-118-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-807

Detailed Description

Introducing our 395-118-525-807 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of 118 positions each, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.