395-118-525-808

Heilind Number:EDA395-118-525-808
Manufacturer:EDAC
Manufacturer Number:395-118-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-808

Detailed Description

Upgrade your PCB connections with our high-performance 395-118-525-808 Card Edge Connector. Designed for optimal reliability, this connector features two rows of 118 positions, allowing for seamless board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for any electronics project. Trust in the quality of our products to streamline your PCB assembly process.