395-118-525-812

Heilind Number:EDA395-118-525-812
Manufacturer:EDAC
Manufacturer Number:395-118-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-812

Detailed Description

Introducing our sleek and high-performing Black Board To Board PCB Connector, SKU 395-118-525-812. Designed for seamless connectivity in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient data transfer with minimal signal loss. The 118 positions provide ample connectivity options, while the straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its quality and performance to elevate your electronic designs.