395-118-525-858

Heilind Number:EDA395-118-525-858
Manufacturer:EDAC
Manufacturer Number:395-118-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-858

Detailed Description

Introducing our Black Board To Board PCB Connector, the perfect solution for seamless and reliable connectivity in your electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both safety and performance. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transfer efficiency. With 118 positions, this connector provides ample connectivity options for your PCBs. Its straight mount orientation makes installation easy and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and dependability of our Board To Board PCB Connector for all your electronic connectivity needs.