395-118-525-878

Heilind Number:EDA395-118-525-878
Manufacturer:EDAC
Manufacturer Number:395-118-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-525-878

Detailed Description

Introducing our high-performance 395-118-525-878 Card Edge Connector, designed for seamless board-to-board PCB connections in black color. Engineered with precision, this connector boasts an amperage rating of 3A, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer across 118 positions. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB connectivity with this essential component, available now in our extensive product lineup.