395-118-540-202

Heilind Number:EDA395-118-540-202
Manufacturer:EDAC
Manufacturer Number:395-118-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-540-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, specially designed for seamless board-to-board integration. Featuring 118 positions with a pitch of .1 inch, this connector ensures reliable data and power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal performance. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.