395-118-540-204

Heilind Number:EDA395-118-540-204
Manufacturer:EDAC
Manufacturer Number:395-118-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-540-204

Detailed Description

Enhance connectivity in your electronic designs with our high-quality Board-To-Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable and secure connections. With a compact .1-inch pitch and two rows of 118 positions, it offers precise and efficient PCB connections. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.