395-118-540-207

Heilind Number:EDA395-118-540-207
Manufacturer:EDAC
Manufacturer Number:395-118-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-540-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a black UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of copper alloy contacts, offering a total of 118 positions, they ensure reliable and high-performance data transmission. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our superior quality and streamline your electronic projects with ease.