395-118-540-212

Heilind Number:EDA395-118-540-212
Manufacturer:EDAC
Manufacturer Number:395-118-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-540-212

Detailed Description

Enhance your PCB connectivity with our high-performing Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With 118 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining precision and reliability. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments and industries. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.