395-118-540-258

Heilind Number:EDA395-118-540-258
Manufacturer:EDAC
Manufacturer Number:395-118-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-540-258

Detailed Description

Enhance your electronic connections with this sleek and sophisticated black Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, it ensures reliable performance. Featuring two rows and 118 positions with a pitch of .1 inches, it allows for seamless connectivity on your PCBs. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential connector for optimal functionality and performance.