395-118-540-502

Heilind Number:EDA395-118-540-502
Manufacturer:EDAC
Manufacturer Number:395-118-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of Copper Alloy contacts, totaling 118 positions, offer seamless data transfer at a pitch of .1 inches. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your connectivity solutions with this top-of-the-line connector.