395-118-540-802

Heilind Number:EDA395-118-540-802
Manufacturer:EDAC
Manufacturer Number:395-118-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, boasting a sleek black design that adds a touch of sophistication to your setup. With a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Featuring two rows and a total of 118 positions, it offers ample connectivity options for your electronic components. Designed for straight mount orientation, it facilitates easy installation on your PCB. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential connector, perfect for various applications in the electronics industry.