395-118-540-804

Heilind Number:EDA395-118-540-804
Manufacturer:EDAC
Manufacturer Number:395-118-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-540-804

Detailed Description

Enhance your connectivity with our dual-row Card Edge Connector, featuring 118 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission. Designed for straight mounting orientation, it's perfect for various electronic applications, meeting your needs for secure and stable connections. Elevate your device's functionality with this essential PCB connector.