395-118-540-808

Heilind Number:EDA395-118-540-808
Manufacturer:EDAC
Manufacturer Number:395-118-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is designed for seamless integration on printed circuit boards. With a pitch of .1 inches and two rows of 118 positions, it allows for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB assembly with this essential component.