395-118-540-812

Heilind Number:EDA395-118-540-812
Manufacturer:EDAC
Manufacturer Number:395-118-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-540-812

Detailed Description

Enhance your PCB connectivity with our reliable Board To Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers high-speed data transfer at a pitch of .1 inches. The 118 positions cater to multiple connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various applications in the electronics industry. Upgrade your connectivity today with this essential component.