395-118-541-201

Heilind Number:EDA395-118-541-201
Manufacturer:EDAC
Manufacturer Number:395-118-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-201

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, offering both reliability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures efficient data transmission. Featuring 118 positions, it enables extensive connectivity options, while its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity experience with this essential component.