395-118-541-202

Heilind Number:EDA395-118-541-202
Manufacturer:EDAC
Manufacturer Number:395-118-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The connector boasts two rows with a total of 118 positions, offering ample room for secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Choose this Straight Mount Card Edge Connector for optimal performance in your electronic projects.