395-118-541-203

Heilind Number:EDA395-118-541-203
Manufacturer:EDAC
Manufacturer Number:395-118-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with a spacing of 0.2 inches, offering a total of 118 positions for optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, with an impressive temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing efficient power delivery with a low amperage of 3A. Perfect for a wide range of applications, this connector is a must-have component for any electronics enthusiast or professional.