395-118-541-207

Heilind Number:EDA395-118-541-207
Manufacturer:EDAC
Manufacturer Number:395-118-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 118 positions in a straight mount orientation, ensuring a secure and efficient connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. Operating temperature range of -40 to 105 °C allows for use in extreme environments. Upgrade your electronic setups with this essential component for seamless data transfer.