395-118-541-212

Heilind Number:EDA395-118-541-212
Manufacturer:EDAC
Manufacturer Number:395-118-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black exterior and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows and a total of 118 positions, it offers ample connection options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its straight mount orientation for effortless installation, making it a must-have component in your projects. Elevate your connectivity solutions with this essential Board-To-Board PCB Connector.