395-118-541-258

Heilind Number:EDA395-118-541-258
Manufacturer:EDAC
Manufacturer Number:395-118-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-258

Detailed Description

Enhance connectivity on your PCB with our versatile Board To Board PCB Connector. Featuring a sleek black design, this high-quality connector ensures seamless power transmission with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With two rows and 118 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise connection. Designed for straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.