395-118-541-278

Heilind Number:EDA395-118-541-278
Manufacturer:EDAC
Manufacturer Number:395-118-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-278

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for efficiency and reliability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability even in demanding environments. Featuring two rows of 118 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures optimal conductivity for seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.