395-118-541-288

Heilind Number:EDA395-118-541-288
Manufacturer:EDAC
Manufacturer Number:395-118-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-288

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance card edge connector. Featuring a sleek black design, it offers reliable power transmission at an amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts ensure optimal signal integrity. With 118 positions spread across two rows, it provides ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.