395-118-541-502

Heilind Number:EDA395-118-541-502
Manufacturer:EDAC
Manufacturer Number:395-118-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-502

Detailed Description

Enhance your PCB connections with this high-quality board-to-board card edge connector. Designed for optimal performance, it features 118 positions in a dual-row configuration, ensuring seamless data transmission. The black UL 94V-0 thermoplastic housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precision and efficiency in your circuitry. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless connectivity.