395-118-541-512

Heilind Number:EDA395-118-541-512
Manufacturer:EDAC
Manufacturer Number:395-118-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connector. Designed for seamless integration, this black connector boasts a 2-row configuration with a total of 118 positions, ensuring optimal performance for your electronic projects. Crafted with precision, it features copper alloy contacts and UL 94V-0 thermoplastic polyester housing, guaranteeing durability and reliability in any setting. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your electronic assemblies with this essential component.