395-118-541-588

Heilind Number:EDA395-118-541-588
Manufacturer:EDAC
Manufacturer Number:395-118-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-588

Detailed Description

Connect seamlessly with our black Board To Board PCB Connector, a vital component for streamlined electronic connections. With an amperage of 3 A, this connector ensures efficient power transfer. Its housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows with a pitch of .1 inches, it offers precision in connectivity with 118 positions. The copper alloy contact material and straight mount orientation enhance conductivity and ease of installation. Operating within a wide temperature range from -40 to 105 °C, this connector is reliable in diverse environments. Ideal for various electronic applications, it is a crucial component for seamless PCB connections.