395-118-541-803

Heilind Number:EDA395-118-541-803
Manufacturer:EDAC
Manufacturer Number:395-118-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-803

Detailed Description

Enhance connectivity with our black Board To Board PCB Connector, designed for seamless integration into your electronic setup. With a low amperage of 3 A, it ensures efficient power transmission while maintaining safety standards with UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, each positioned at a pitch of .1 inches with a row spacing of .2 inches, it offers reliable and precise connections. The 118 contact positions accommodate multiple signals or data pathways, perfect for complex circuitry requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility and durability for various applications. Trust in this connector for secure and high-performance board-to-board connections in your projects.