395-118-541-807

Heilind Number:EDA395-118-541-807
Manufacturer:EDAC
Manufacturer Number:395-118-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-541-807

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features 118 positions with a pitch of .1 inches, ensuring seamless integration into your PCB setup. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. Its copper alloy contact material provides excellent conductivity, while the straight mount orientation allows for easy installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is perfect for various applications. Trust in its two rows, spaced at .2 inches, to deliver efficient and secure board-to-board connections. Explore the possibilities with this essential component for your electronic projects.