395-118-542-258

Heilind Number:EDA395-118-542-258
Manufacturer:EDAC
Manufacturer Number:395-118-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-542-258

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector boasts 118 positions across 2 rows, providing ample space for efficient signal transmission. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliability in all conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Whether you're a DIY enthusiast or a professional tech wizard, this connector is a must-have for optimizing your PCB setups. Upgrade your connectivity game today and experience enhanced performance like never before.