395-118-542-502

Heilind Number:EDA395-118-542-502
Manufacturer:EDAC
Manufacturer Number:395-118-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-542-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration within electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a total of 118 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity requirements. Trust in this connector to deliver optimal performance and longevity in your electronic setups.