395-118-542-503

Heilind Number:EDA395-118-542-503
Manufacturer:EDAC
Manufacturer Number:395-118-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-542-503

Detailed Description

Enhance connectivity on your PCB with this reliable Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance. With 118 positions spread across 2 rows at a pitch of .1 inch, it offers ample room for secure connections. The straight mount orientation allows for easy assembly, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for various electronic applications, this black connector guarantees efficient power transmission at 3A amperage. Upgrade your setup with this essential component for seamless data transfer and power distribution.